
DFE252008U-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252008U-1R0M=P2TR-ND - Tape & Reel (TR) 490-DFE252008U-1R0M=P2CT-ND - Cut Tape (CT) 490-DFE252008U-1R0M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252008U-1R0M=P2 |
Description | FIXED IND 1UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252008U-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19130 € | 19,13 € |
| 1 000 | 0,15734 € | 157,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14621 € | 438,63 € |
| 6 000 | 0,13787 € | 827,22 € |
| 9 000 | 0,13323 € | 1 199,07 € |
| 15 000 | 0,12760 € | 1 914,00 € |
| 21 000 | 0,12402 € | 2 604,42 € |
| 30 000 | 0,12035 € | 3 610,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

