
DFE252007F-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252007F-3R3M=P2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFE252007F-3R3M=P2 |
Description | FIXED IND 3.3UH 1.2A 275 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.2 A 275mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252007F-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11062 € | 331,86 € |
| Unit Price without VAT: | 0,11062 € |
|---|---|
| Unit Price with VAT: | 0,13274 € |

