
DFE201612P-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10618-2-ND - Tape & Reel (TR) 490-10618-1-ND - Cut Tape (CT) 490-10618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612P-1R0M=P2 |
Description | FIXED IND 1UH 2.7A 54 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612P-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12510 € | 12,51 € |
| 1 000 | 0,10290 € | 102,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09562 € | 286,86 € |
| 6 000 | 0,09016 € | 540,96 € |
| 9 000 | 0,08711 € | 783,99 € |
| 15 000 | 0,08343 € | 1 251,45 € |
| 21 000 | 0,08109 € | 1 702,89 € |
| 30 000 | 0,07868 € | 2 360,40 € |
| 75 000 | 0,07315 € | 5 486,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

