DFE201210S-1R0M=P2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 18 527
Unit Price: 0,28000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201210S-1R0M=P2

DigiKey Part Number
490-16678-2-ND - Tape & Reel (TR)
490-16678-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DFE201210S-1R0M=P2
Description
FIXED IND 1UH 2.3A 70 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max 0805 (2012 Metric)
EDA/CAD Models
DFE201210S-1R0M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes