
DE6E3KJ102MA3B | |
|---|---|
DigiKey Part Number | DE6E3KJ102MA3B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ102MA3B |
Description | CAP CER 1000PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ102MA3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,47500 € | 23,75 € |
| 250 | 0,39132 € | 97,83 € |
| 500 | 0,36550 € | 182,75 € |
| 1 000 | 0,34421 € | 344,21 € |
| 2 500 | 0,32175 € | 804,38 € |
| 5 000 | 0,30821 € | 1 541,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

