10000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA103MN7AX02F

DigiKey Part Number
490-DE2E3SA103MN7AX02FCT-ND - Cut Tape (CT)
490-DE2E3SA103MN7AX02FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA103MN7AX02F
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA103MN7AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48700 €4,87 €
500,37760 €18,88 €
1000,33090 €33,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4000,30105 €120,42 €
8000,27763 €222,10 €
1 2000,26719 €320,63 €
2 0000,26117 €522,34 €
2 8000,25169 €704,73 €
4 0000,24883 €995,32 €
4 8000,24596 €1 180,61 €
9 6000,23631 €2 268,58 €
10 0000,23579 €2 357,90 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €