
DE21XSA470KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16211-1-ND - Cut Tape (CT) 490-16211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA470KN3AT02F |
Description | CAP CER 47PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA470KN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,35180 € | 35,18 € |
| 500 | 0,29272 € | 146,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26660 € | 266,60 € |
| 2 000 | 0,25199 € | 503,98 € |
| 3 000 | 0,24466 € | 733,98 € |
| 5 000 | 0,23655 € | 1 182,75 € |
| 7 000 | 0,23181 € | 1 622,67 € |
| 10 000 | 0,22725 € | 2 272,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

