
DE21XSA150KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16203-1-ND - Cut Tape (CT) 490-16203-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA150KN3AX02F |
Description | CAP CER 15PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA150KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15930 € | 15,93 € |
| 500 | 0,12780 € | 63,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12044 € | 120,44 € |
| 2 000 | 0,11229 € | 224,58 € |
| 3 000 | 0,10821 € | 324,63 € |
| 5 000 | 0,10368 € | 518,40 € |
| 7 000 | 0,10104 € | 707,28 € |
| 10 000 | 0,09850 € | 985,00 € |
| 12 000 | 0,09729 € | 1 167,48 € |
| 24 000 | 0,09324 € | 2 237,76 € |
| 25 000 | 0,09302 € | 2 325,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

