
DE21XSA100KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16200-1-ND - Cut Tape (CT) 490-16200-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA100KN3AX02F |
Description | CAP CER 10PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA100KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,27870 € | 27,87 € |
| 500 | 0,22992 € | 114,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21912 € | 219,12 € |
| 2 000 | 0,20644 € | 412,88 € |
| 3 000 | 0,20010 € | 600,30 € |
| 5 000 | 0,19306 € | 965,30 € |
| 7 000 | 0,18895 € | 1 322,65 € |
| 10 000 | 0,18500 € | 1 850,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

