DE1-Series_Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA222MJ4BN01F

DigiKey Part Number
490-DE1E3RA222MJ4BN01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA222MJ4BN01F
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA222MJ4BN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.472" (12.00mm)
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33800 €3,38 €
500,25600 €12,80 €
1000,23820 €23,82 €
5000,18894 €94,47 €
1 0000,17856 €178,56 €
2 5000,16172 €404,30 €
5 0000,14231 €711,55 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66000 €