
DE1E3RA152MN4AN01F | |
|---|---|
DigiKey Part Number | 490-16194-1-ND - Cut Tape (CT) 490-16194-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MN4AN01F |
Description | CAP CER 1500PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA152MN4AP01F | Murata Electronics | 477 | 490-16195-1-ND | 0,79000 € | Upgrade |
| DE1E3RA152MN4AQ01F | Murata Electronics | 230 | 490-16196-1-ND | 0,95000 € | Similar |
| DE1E3RB152MN4AR01F | Murata Electronics | 827 | 490-17656-1-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,38890 € | 38,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,31053 € | 186,32 € |
| 1 200 | 0,29236 € | 350,83 € |
| 1 800 | 0,28326 € | 509,87 € |
| 3 000 | 0,27318 € | 819,54 € |
| 4 200 | 0,26729 € | 1 122,62 € |
| 6 000 | 0,26162 € | 1 569,72 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

