
DE1B3RA151KN4AH01F | |
---|---|
DigiKey Part Number | 490-DE1B3RA151KN4AH01FCT-ND - Cut Tape (CT) 490-DE1B3RA151KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA151KN4AH01F |
Description | CAP CER 150PF 400V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19700 € | 1,97 € |
50 | 0,14580 € | 7,29 € |
100 | 0,13000 € | 13,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,10290 € | 61,74 € |
1 200 | 0,09491 € | 113,89 € |
1 800 | 0,09091 € | 163,64 € |
3 000 | 0,08647 € | 259,41 € |
4 200 | 0,08389 € | 352,34 € |
6 000 | 0,08139 € | 488,34 € |
7 200 | 0,08021 € | 577,51 € |
14 400 | 0,07624 € | 1 097,86 € |
15 000 | 0,07603 € | 1 140,45 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |