
DD1274AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-13191-2-ND - Tape & Reel (TR) 490-13191-1-ND - Cut Tape (CT) 490-13191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1274AS-H-150M=P3 |
Description | FIXED IND 15UH 3.9A 42.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.9 A 42.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1274AS-H-150M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,75560 € | 18,89 € |
| 50 | 0,71240 € | 35,62 € |
| 100 | 0,67170 € | 67,17 € |
| 250 | 0,62144 € | 155,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59766 € | 298,83 € |
| 1 000 | 0,56358 € | 563,58 € |
| 1 500 | 0,54457 € | 816,86 € |
| 2 500 | 0,52156 € | 1 303,90 € |
| 3 500 | 0,50695 € | 1 774,33 € |
| 5 000 | 0,49191 € | 2 459,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

