

CSTNE16M5V53L000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M5V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M5V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE16M5V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M5V53L000R0 |
Description | 3.2X1.3MM 16.5MHZ CERAMIC RESONA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M5V53L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16.5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,18250 € | 18,25 € |
| 250 | 0,17264 € | 43,16 € |
| 500 | 0,16548 € | 82,74 € |
| 1 000 | 0,15863 € | 158,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15133 € | 453,99 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

