



CSTLS50M0X51-B0 | |
|---|---|
DigiKey Part Number | 490-2606-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS50M0X51-B0 |
Description | CERAMIC RES 50.0000MHZ 5PF T/H |
Customer Reference | |
Detailed Description | 50 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 40 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS50M0X51-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 50 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,29060 € | 14,53 € |
| 100 | 0,27850 € | 27,85 € |
| 250 | 0,26340 € | 65,85 € |
| 500 | 0,25250 € | 126,25 € |
| 1 000 | 0,24205 € | 242,05 € |
| 2 500 | 0,22890 € | 572,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

