
CSTCR7M00G53-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR7M00G53-R0TR-ND - Tape & Reel (TR) 490-CSTCR7M00G53-R0CT-ND - Cut Tape (CT) 490-CSTCR7M00G53-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR7M00G53-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR7M00G53-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21972 € | 54,93 € |
| 500 | 0,21066 € | 105,33 € |
| 1 000 | 0,20194 € | 201,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19263 € | 577,89 € |
| 6 000 | 0,18467 € | 1 108,02 € |
| 9 000 | 0,18016 € | 1 621,44 € |
| 15 000 | 0,17464 € | 2 619,60 € |
| 21 000 | 0,17110 € | 3 593,10 € |
| 30 000 | 0,16743 € | 5 022,90 € |
| 36 000 | 0,16558 € | 5 960,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

