



CSTCC2M50G56-R0 | |
|---|---|
DigiKey Part Number | 490-7844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCC2M50G56-R0 |
Description | CERAMIC RES 2.5000MHZ 47PF SMD |
Customer Reference | |
Detailed Description | 2.5 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCC2M50G56-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 2.5 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Base Product Number |

