
BLM31KN471BH1L | |
|---|---|
DigiKey Part Number | 490-18086-2-ND - Tape & Reel (TR) 490-18086-1-ND - Cut Tape (CT) 490-18086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471BH1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.7A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471BH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22140 € | 22,14 € |
| 250 | 0,18772 € | 46,93 € |
| 500 | 0,16430 € | 82,15 € |
| 1 000 | 0,15011 € | 150,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12264 € | 306,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |


