600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP601SZ1D

DigiKey Part Number
490-BLM18SP601SZ1DTR-ND - Tape & Reel (TR)
490-BLM18SP601SZ1DCT-ND - Cut Tape (CT)
490-BLM18SP601SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP601SZ1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP601SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
140mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13240 €3,31 €
500,11860 €5,93 €
1000,10580 €10,58 €
2500,09036 €22,59 €
5000,07970 €39,85 €
1 0000,06983 €69,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05400 €216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €