
BLM18PG330SZ1D | |
---|---|
DigiKey Part Number | 490-BLM18PG330SZ1DTR-ND - Tape & Reel (TR) 490-BLM18PG330SZ1DCT-ND - Cut Tape (CT) 490-BLM18PG330SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG330SZ1D |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG330SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01979 € | 79,16 € |
8 000 | 0,01712 € | 136,96 € |
12 000 | 0,01576 € | 189,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05400 € | 0,54 € |
25 | 0,04720 € | 1,18 € |
50 | 0,04240 € | 2,12 € |
100 | 0,03790 € | 3,79 € |
250 | 0,03268 € | 8,17 € |
500 | 0,02908 € | 14,54 € |
1 000 | 0,02574 € | 25,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
25 | 0,04640 € | 1,16 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03710 € | 3,71 € |
250 | 0,03204 € | 8,01 € |
500 | 0,02850 € | 14,25 € |
1 000 | 0,02524 € | 25,24 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |