
BLM18KG601BH1D | |
---|---|
DigiKey Part Number | 490-14032-2-ND - Tape & Reel (TR) 490-14032-1-ND - Cut Tape (CT) 490-14032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG601BH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG601BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06400 € | 0,64 € |
25 | 0,05600 € | 1,40 € |
50 | 0,05020 € | 2,51 € |
100 | 0,04500 € | 4,50 € |
250 | 0,03876 € | 9,69 € |
500 | 0,03446 € | 17,23 € |
1 000 | 0,03047 € | 30,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,02332 € | 93,28 € |
8 000 | 0,02012 € | 160,96 € |
12 000 | 0,01930 € | 231,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |