100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG101JH1D

DigiKey Part Number
490-14024-2-ND - Tape & Reel (TR)
490-14024-1-ND - Cut Tape (CT)
490-14024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG101JH1D
Description
FERRITE BEAD 100 OHM 0603 4LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG101JH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
30mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05720 €1,43 €
500,05140 €2,57 €
1000,04600 €4,60 €
2500,03956 €9,89 €
5000,03516 €17,58 €
1 0000,03107 €31,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02311 €92,44 €
8 0000,01993 €159,44 €
12 0000,01912 €229,44 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €