
BLM18BD152SN1D | |
|---|---|
DigiKey Part Number | 490-1025-2-ND - Tape & Reel (TR) 490-1025-1-ND - Cut Tape (CT) 490-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD152SN1D |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD152SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03160 € | 7,90 € |
| 500 | 0,02810 € | 14,05 € |
| 1 000 | 0,02489 € | 24,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01952 € | 78,08 € |
| 8 000 | 0,01690 € | 135,20 € |
| 12 000 | 0,01549 € | 185,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











