
BLM18BD121SH1D | |
|---|---|
DigiKey Part Number | 490-17710-2-ND - Tape & Reel (TR) 490-17710-1-ND - Cut Tape (CT) 490-17710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD121SH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD121SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03636 € | 9,09 € |
| 500 | 0,03230 € | 16,15 € |
| 1 000 | 0,02857 € | 28,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02234 € | 89,36 € |
| 8 000 | 0,01929 € | 154,32 € |
| 12 000 | 0,01829 € | 219,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

