330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX331SN1D

DigiKey Part Number
490-11022-2-ND - Tape & Reel (TR)
490-11022-1-ND - Cut Tape (CT)
490-11022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX331SN1D
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX331SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05080 €1,27 €
500,04560 €2,28 €
1000,04090 €4,09 €
2500,03520 €8,80 €
5000,03132 €15,66 €
1 0000,02771 €27,71 €
5 0000,02032 €101,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01749 €174,90 €
20 0000,01721 €344,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €