10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PG100SN1D

DigiKey Part Number
490-5976-2-ND - Tape & Reel (TR)
490-5976-1-ND - Cut Tape (CT)
490-5976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PG100SN1D
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PG100SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03880 €0,97 €
500,03500 €1,75 €
1000,03140 €3,14 €
2500,02704 €6,76 €
5000,02412 €12,06 €
1 0000,02138 €21,38 €
5 0000,01580 €79,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01392 €139,20 €
20 0000,01291 €258,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €