
BLM15AX102SN1D | |
|---|---|
DigiKey Part Number | 490-5442-2-ND - Tape & Reel (TR) 490-5442-1-ND - Cut Tape (CT) 490-5442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 350mA 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 490mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02910 € | 2,91 € |
| 250 | 0,02512 € | 6,28 € |
| 500 | 0,02240 € | 11,20 € |
| 1 000 | 0,01987 € | 19,87 € |
| 5 000 | 0,01470 € | 73,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01298 € | 129,80 € |
| 20 000 | 0,01183 € | 236,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |










