1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 170mA 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BX102SN1D

DigiKey Part Number
490-14882-2-ND - Tape & Reel (TR)
490-14882-1-ND - Cut Tape (CT)
490-14882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03BX102SN1D
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 170mA 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BX102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
170mA
DC Resistance (DCR) (Max)
1.7Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02200 €0,55 €
500,01960 €0,98 €
1000,01770 €1,77 €
2500,01532 €3,83 €
5000,01368 €6,84 €
1 0000,01219 €12,19 €
5 0000,00913 €45,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00732 €109,80 €
30 0000,00645 €193,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €