
BLM03AX121SN1D | |
|---|---|
DigiKey Part Number | 490-5622-2-ND - Tape & Reel (TR) 490-5622-1-ND - Cut Tape (CT) 490-5622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX121SN1D |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,01076 € | 2,69 € |
| 500 | 0,00964 € | 4,82 € |
| 1 000 | 0,00860 € | 8,60 € |
| 5 000 | 0,00649 € | 32,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00526 € | 78,90 € |
| 30 000 | 0,00454 € | 136,20 € |
| 45 000 | 0,00429 € | 193,05 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |










