
BLA31AG102SN4D | |
|---|---|
DigiKey Part Number | 490-1002-2-ND - Tape & Reel (TR) 490-1002-1-ND - Cut Tape (CT) 490-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG102SN4D |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 50mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG102SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,46120 € | 11,53 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,36230 € | 36,23 € |
| 250 | 0,30472 € | 76,18 € |
| 500 | 0,28704 € | 143,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23451 € | 938,04 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

