AS-M15KAxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-M15KAH-R

DigiKey Part Number
490-5755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS-M15KAH-R
Description
MAGNETIC SWITCH 4DFN
Customer Reference
Detailed Description
Digital Switch Magnetoresistive
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Technology
Polarization
-
Sensing Range
1.6mT Trip, 0.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 6V
Current - Supply (Max)
3µA
Current - Output (Max)
-
Output Type
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.