
#A921CY-6R2M=P3 | |
---|---|
DigiKey Part Number | 490-#A921CY-6R2M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A921CY-6R2M=P3 |
Description | EMC |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 2.28 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,41358 € | 620,37 € |
Unit Price without VAT: | 0,41358 € |
---|---|
Unit Price with VAT: | 0,49630 € |