
#A921CY-2R2M=P3 | |
|---|---|
DigiKey Part Number | 490-#A921CY-2R2M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A921CY-2R2M=P3 |
Description | FIXED IND 2.2UH 3.3A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.3 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A921CY-2R2M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,38806 € | 582,09 € |
| Unit Price without VAT: | 0,38806 € |
|---|---|
| Unit Price with VAT: | 0,46567 € |

