
#A1313B-0030GRG=P3 | |
|---|---|
DigiKey Part Number | 490-#A1313B-0030GRG=P3TR-ND - Tape & Reel (TR) 490-#A1313B-0030GRG=P3CT-ND - Cut Tape (CT) 490-#A1313B-0030GRG=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A1313B-0030GRG=P3 |
Description | ADJUSTABLE INDUCTOR SMD |
Customer Reference | |
Detailed Description | Adjustable Inductors 61 @ 100MHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Q @ Freq | 61 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,82440 € | 41,22 € |
| 100 | 0,77720 € | 77,72 € |
| 250 | 0,71904 € | 179,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63640 € | 477,30 € |
| 1 500 | 0,60015 € | 900,22 € |
| 2 250 | 0,57992 € | 1 304,82 € |
| 3 750 | 0,55545 € | 2 082,94 € |
| 5 250 | 0,53990 € | 2 834,48 € |
| 7 500 | 0,52800 € | 3 960,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |








