
1231AS-H-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-14184-2-ND - Tape & Reel (TR) 490-14184-1-ND - Cut Tape (CT) 490-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1231AS-H-4R7M=P3 |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1231AS-H-4R7M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.154" W (3.70mm x 3.90mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,36440 € | 36,44 € |
| 1 000 | 0,29969 € | 299,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28824 € | 576,48 € |
| 4 000 | 0,27182 € | 1 087,28 € |
| 6 000 | 0,26266 € | 1 575,96 € |
| 10 000 | 0,25158 € | 2 515,80 € |
| 14 000 | 0,24454 € | 3 423,56 € |
| 20 000 | 0,23989 € | 4 797,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

