3.3 µH Shielded Drum Core, Wirewound Inductor 2.25 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-3R3M=P3

DigiKey Part Number
490-14183-2-ND - Tape & Reel (TR)
490-14183-1-ND - Cut Tape (CT)
490-14183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-3R3M=P3
Description
FIXED IND 3.3UH 2.25A 60 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.25 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-3R3M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 084
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44300 €4,43 €
1000,36440 €36,44 €
1 0000,29969 €299,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,28824 €576,48 €
4 0000,27182 €1 087,28 €
6 0000,26266 €1 575,96 €
10 0000,25158 €2 515,80 €
14 0000,24454 €3 423,56 €
20 0000,23989 €4 797,80 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €