1225, 1226, 1229, 1227, 1231, 1234, 1235  Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-1R2N=P3

DigiKey Part Number
490-14180-2-ND - Tape & Reel (TR)
490-14180-1-ND - Cut Tape (CT)
490-14180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-1R2N=P3
Description
FIXED IND 1.2UH 2.9A 36 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-1R2N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 719
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44200 €4,42 €
1000,36320 €36,32 €
1 0000,29871 €298,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,28731 €574,62 €
4 0000,27094 €1 083,76 €
6 0000,26181 €1 570,86 €
10 0000,25076 €2 507,60 €
14 0000,24374 €3 412,36 €
20 0000,23911 €4 782,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €