
MTSMC-C1-GP-N3-SP | ||
---|---|---|
Digi-Key Part Number | 591-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | MTSMC-C1-GP-N3-SP | |
Description | RF TXRX MODULE CELL/NAV U.FL TH | |
Detailed Description | Cellular, Navigation CDMA, GPS Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 1.9GHz | |
Data Rate | 153.6kbps | |
Power - Output | - | |
Sensitivity | -161dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | 650mA | |
Current - Transmitting | 650mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SocketModem iCell |
Environmental Information | |
PCN Obsolescence/ EOL | |
HTML Datasheet | SocketModem iCell |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A002A1 MUL |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | 591-1222 |
Standard Package | 1 |