Image for MTQ-LVW3-B02.R2-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-LVW3-B02.R2-SP

DigiKey Part Number
MTQ-LVW3-B02.R2-SP-ND
Manufacturer
Manufacturer Product Number
MTQ-LVW3-B02.R2-SP
Description
RF TXRX MOD CELL U.FL CHAS MNT
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
37mA
Current - Transmitting
37mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.