Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-L1G2D-B02-SP

DigiKey Part Number
591-MTQ-L1G2D-B02-SP-ND
Manufacturer
Manufacturer Product Number
MTQ-L1G2D-B02-SP
Description
RF TXRX MOD CELL NAV IGATIONCHAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
4Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,67000 €114,67 €
10101,10100 €1 011,01 €
2596,40880 €2 410,22 €
Manufacturers Standard Package
Unit Price without VAT:114,67000 €
Unit Price with VAT:137,60400 €