
MTDOT-868-M1-UFL-1 | |
|---|---|
DigiKey Part Number | MTDOT-868-M1-UFL-1-ND |
Manufacturer | |
Manufacturer Product Number | MTDOT-868-M1-UFL-1 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 14dBm |
Mfr | Sensitivity -137dBm |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Bulk | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Memory Size 512kB Flash, 128kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 70°C |
Modulation FSK, GFSK, GMSK, MSK, OOK | Package / Case Module |
Frequency 868MHz | Base Product Number |
Data Rate 300kbps |

