
MTCDT-L4E1-247A-STARTERKIT-868 | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4E1-247A-STARTERKIT-868-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4E1-247A-STARTERKIT-868 |
Description | LTE IOT KIT FOR LORA 868MHZ |
Customer Reference | |
Detailed Description | MultiTech Conduit® MultiTech Conduit® Gateway 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiTech Conduit® | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Gateway | |
Base Product Number |

