
MTC-G3-B06-EU-GB | |
|---|---|
DigiKey Part Number | 881-1221-ND |
Manufacturer | |
Manufacturer Product Number | MTC-G3-B06-EU-GB |
Description | MODEM GPRS QUAD UK STYLE CORD |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS RS-232 85.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | GPRS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 85.6kbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |





