ANGPS-10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANGPS-10MM

DigiKey Part Number
591-1150-ND
Manufacturer
Manufacturer Product Number
ANGPS-10MM
Description
RF ANT 1.575GHZ MOD SMA MALE MAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 5m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
-
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,65000 €19,65 €
1015,75300 €157,53 €
3014,61267 €438,38 €
10013,70760 €1 370,76 €
25013,19728 €3 299,32 €
50012,88966 €6 444,83 €
Manufacturers Standard Package
Unit Price without VAT:19,65000 €
Unit Price with VAT:23,58000 €