
MAR-120-AAA-D | |
|---|---|
DigiKey Part Number | 314-MAR-120-AAA-D-ND |
Manufacturer | |
Manufacturer Product Number | MAR-120-AAA-D |
Description | MOTOR AUTO-RESTART RELAY 8 PIN |
Customer Reference | |
Detailed Description | Voltage Sensing AC 120VAC |
Datasheet | Datasheet |
Category | Delay Time 2 Sec ~ 120 Sec |
Manufacturer Mueller Electric Co | Voltage - Supply 120VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Discontinued at DigiKey | Contact Rating @ Voltage 10A @ 120VAC |
Type Voltage Sensing AC | Mounting Type Socketable |
Trip Status Energized High/Low | Operating Temperature 0°C ~ 55°C |
Trip Range 70 ~ 100V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,69000 € | 360,69 € |
| Unit Price without VAT: | 360,69000 € |
|---|---|
| Unit Price with VAT: | 432,82800 € |

