
BU-L4-313TIN | |
|---|---|
DigiKey Part Number | 314-1487-ND |
Manufacturer | |
Manufacturer Product Number | BU-L4-313TIN |
Description | LUG 4 AWG 5/16" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.076" (1.93mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,11340 € | 111,34 € |
| 500 | 1,08788 € | 543,94 € |
| 1 000 | 1,07087 € | 1 070,87 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

