BU-4061-M-39-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 259
Unit Price: 22,94000 €
Datasheet
Image for BU-4061-M-39-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4061-M-39-2

DigiKey Part Number
BU-4061-M-39-2-ND
Manufacturer
Manufacturer Product Number
BU-4061-M-39-2
Description
TEST LEAD BANANA TO PROBE 39"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
39.0" (990.60mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.0" (990.60mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Test Probe
Ratings
IEC 1010
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
20A
2nd Connector
Test Probe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6365Pomona Electronics259501-1530-ND22,94000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,21000 €29,21 €
Manufacturers Standard Package
Unit Price without VAT:29,21000 €
Unit Price with VAT:35,05200 €
Alternate Color
TEST LEAD BANANA TO PROBE 39"
In-Stock: 0
Unit Price: 29,21000 €