
| BU-190040001 | |
|---|---|
| DigiKey Part Number | 314-BU-190040001-ND | 
| Manufacturer | |
| Manufacturer Product Number | BU-190040001 | 
| Description | 22-18 FULLY NYLON INSULULATED.25 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mueller Electric Co | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Male | |
| Tab Width | 0.250" (6.35mm) | |
| Tab Thickness | 0.032" (0.81mm) | |
| Tab Length | - | |
| Length - Overall | - | |
| Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Insulation | Fully Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | Red | |
| Contact Material | Brass | |
| Contact Finish | Electro-Tin | |
| Insulation Diameter | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France