24.0" (609.60mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-000404-24-0

DigiKey Part Number
314-1271-ND
Manufacturer
Manufacturer Product Number
AI-000404-24-0
Description
TEST LEAD BANANA TO BANANA 24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Current Rating (Amps)
20A
1st Connector
Banana Plug, Single, Stackable, Sheathed
Base Product Number
2nd Connector
Banana Plug, Single, Stackable, Sheathed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,27000 €41,27 €
1036,31600 €363,16 €
2534,86320 €871,58 €
10033,81750 €3 381,75 €
Manufacturers Standard Package
Unit Price without VAT:41,27000 €
Unit Price with VAT:49,52400 €
Alternate Color
TEST LEAD BANANA TO BANANA 24"
In-Stock: 1
Unit Price: 41,27000 €
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 4
Unit Price: 43,63000 €