


MTI-10-2A8G4 | |
|---|---|
DigiKey Part Number | MTI-10-2A8G4-ND |
Manufacturer | |
Manufacturer Product Number | MTI-10-2A8G4 |
Description | IMU ACCEL/GYRO/MAG UART/USB |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor UART, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | UART, USB | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |

